Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17320G20+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AH2054
Your Part Number
1,102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $4.950 |
| 25+ | $4.570 |
| 50+ | $4.370 |
| 100+ | $4.170 |
| 250+ | $3.860 |
| 500+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17320G20+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AH2054
Technical Datasheet
Battery Management FunctionAuthentication, Fuel Gauge, Internal Self-Discharge Detection, Protector
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min4.2V
Supply Voltage Max18V
Battery IC Case StyleTQFN
IC Case / PackageTQFN
No. of Pins24Pins
IC Interface TypeI2C
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Management Function
Authentication, Fuel Gauge, Internal Self-Discharge Detection, Protector
Supply Voltage Min
4.2V
Battery IC Case Style
TQFN
No. of Pins
24Pins
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
18V
IC Case / Package
TQFN
IC Interface Type
I2C
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
