Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17693AATC+Copy
Newark Part No.52AJ5332
Your Part Number
780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.600 |
| 25+ | $2.460 |
| 50+ | $2.270 |
| 100+ | $2.090 |
| 250+ | $1.970 |
| 500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17693AATC+Copy
Newark Part No.52AJ5332
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.2V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)68%
IC Case / PackageTDFN-EP
No. of Pins12Pins
Switching Frequency350kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleTDFN-EP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
60V
Duty Cycle (%)
68%
No. of Pins
12Pins
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
TDFN-EP
Supply Voltage Min
4.2V
No. of Outputs
1Outputs
IC Case / Package
TDFN-EP
Switching Frequency
350kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
