Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20414EVKIT#Copy
Newark Part No.41AH4441
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.760 |
Price for:Each
Minimum: 1
Multiple: 1
$89.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20414EVKIT#Copy
Newark Part No.41AH4441
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20414ATGA/V+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck & Boost Converter
Kit ContentsEval Board MAX20414ATGA/V+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MAX20414ATGA/V+
Automotive Qualification Standard
-
Silicon Core Number
MAX20414ATGA/V+
Application Sub Type
Synchronous Buck & Boost Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
