Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2112EVKIT+Copy
Newark Part No.68AC5306
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $591.210 |
Price for:Each
Minimum: 1
Multiple: 1
$591.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2112EVKIT+Copy
Newark Part No.68AC5306
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
IC FunctionDirect Conversion Tuner
Silicon Core NumberMAX2112
Application Sub TypeTuner
Kit ContentsEvaluation Kit MAX2112
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Kit
IC Function
Direct Conversion Tuner
Application Sub Type
Tuner
Product Range
-
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX2112
Kit Contents
Evaluation Kit MAX2112
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
