Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2121BEVKIT#Copy
Newark Part No.84Y6153
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $571.360 |
Price for:Each
Minimum: 1
Multiple: 1
$571.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2121BEVKIT#Copy
Newark Part No.84Y6153
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Kit
Silicon Core NumberMAX2121B
IC FunctionL-Band Tuner
Application Sub TypeL-Band Tuner
Kit ContentsEval Board MAX2121B
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX2121B
Application Sub Type
L-Band Tuner
Product Range
-
Board Type
Evaluation Kit
IC Function
L-Band Tuner
Kit Contents
Eval Board MAX2121B
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
