Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2180AEVKIT#Copy
Newark Part No.17AC5432
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $332.620 |
Price for:Each
Minimum: 1
Multiple: 1
$332.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2180AEVKIT#Copy
Newark Part No.17AC5432
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2180A
IC FunctionLow-Noise Amplifier
Application Sub TypeLow Noise Amplifier (LNA)
Kit ContentsEval Board MAX2180A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
MAX2180A
Application Sub Type
Low Noise Amplifier (LNA)
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Low-Noise Amplifier
Kit Contents
Eval Board MAX2180A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
