Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25221EVSYS#Copy
Newark Part No.82AH4588
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $227.780 |
Price for:Each
Minimum: 1
Multiple: 1
$227.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25221EVSYS#Copy
Newark Part No.82AH4588
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX25221ATJ/V+
Kit Application TypeDisplay
Application Sub TypeTFT LCD Power Supply
Kit ContentsEval Board MAX25221ATJ/V+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Display
Kit Contents
Eval Board MAX25221ATJ/V+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX25221ATJ/V+
Application Sub Type
TFT LCD Power Supply
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
