Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25512EVKIT#Copy
Newark Part No.53AJ1632
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.070 |
Price for:Each
Minimum: 1
Multiple: 1
$123.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25512EVKIT#Copy
Newark Part No.53AJ1632
Technical Datasheet
Device TopologyBoost
No. of Outputs4Outputs
Output Current120mA
Output Voltage40V
Input Voltage Min3V
Input Voltage Max36V
Core ChipMAX25512ATG/V+
Dimming Control TypePWM
Kit ContentsEvaluation Kit MAX25512ATG/V+, GUI Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
120mA
Input Voltage Min
3V
Core Chip
MAX25512ATG/V+
Kit Contents
Evaluation Kit MAX25512ATG/V+, GUI Software
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
4Outputs
Output Voltage
40V
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
