Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25601EVKIT#Copy
Newark Part No.49AH9308
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $290.940 |
Price for:Each
Minimum: 1
Multiple: 1
$290.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25601EVKIT#Copy
Newark Part No.49AH9308
Technical Datasheet
Device TopologyBuck-Boost
No. of Outputs1Outputs
Output Current1.5A
Output Voltage48V
Input Voltage Min7.7V
Input Voltage Max18V
Core ChipMAX25601A
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Board MAX25601AATJ+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Buck-Boost
Output Current
1.5A
Input Voltage Min
7.7V
Core Chip
MAX25601A
Kit Contents
Eval Board MAX25601AATJ+
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
18V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
