Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2871EVKIT#Copy
Newark Part No.84Y6154
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $512.170 |
Price for:Each
Minimum: 1
Multiple: 1
$512.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2871EVKIT#Copy
Newark Part No.84Y6154
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2871
IC FunctionPhase-Locked Loop Synthesizer
Application Sub TypePLL & VCO
Kit ContentsEval Board MAX2871, Mini USB Type A to B Cable
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
MAX2871
Application Sub Type
PLL & VCO
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Phase-Locked Loop Synthesizer
Kit Contents
Eval Board MAX2871, Mini USB Type A to B Cable
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
