Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX49140EVKIT#Copy
Newark Part No.82AH7409
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.970 |
Price for:Each
Minimum: 1
Multiple: 1
$123.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX49140EVKIT#Copy
Newark Part No.82AH7409
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX49140AXK/V+
Kit Application TypeAmplifier
Application Sub TypeComparator
Kit ContentsEvaluation Kit MAX49140AXK/V+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX49140AXK/V+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX49140AXK/V+
Application Sub Type
Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
