Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5719EVKIT#Copy
Newark Part No.96Y9344
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $267.830 |
Price for:Each
Minimum: 1
Multiple: 1
$267.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5719EVKIT#Copy
Newark Part No.96Y9344
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5719
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEval Board MAX5719, Micro-USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Board MAX5719, Micro-USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX5719
Application Sub Type
DAC
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
