Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,591.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,591.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5871EVKIT#
Newark Part No.74AH4771
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5871
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEval Brd MAX5871, Stand-offs w/Screw, 4-Port USB Hub, 2 USB Cables, USB Thumb Drive w/Doc & S/W, QSG
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Brd MAX5871, Stand-offs w/Screw, 4-Port USB Hub, 2 USB Cables, USB Thumb Drive w/Doc & S/W, QSG
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX5871
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
