Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES67#Copy
Newark Part No.84Y6012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.710 |
Price for:Each
Minimum: 1
Multiple: 1
$142.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES67#Copy
Newark Part No.84Y6012
Technical Datasheet
Silicon Manufacturer-
Silicon Core NumberSTM32F415RGTX, MAX14763, MAX31723, MAX11254, MAX14930, MAX17552, MAX17498C, MAX17651
Kit Application TypeProgrammable Logic Controllers, Distributed Control Systems
Application Sub TypeProgrammable Logic Controllers (PLCs) & Distributed Control Systems (DCS)
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameSTM32F415xx
Kit ContentsRef Design Board
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Programmable Logic Controllers, Distributed Control Systems
Core Architecture
ARM
Silicon Family Name
STM32F415xx
Product Range
-
Silicon Core Number
STM32F415RGTX, MAX14763, MAX31723, MAX11254, MAX14930, MAX17552, MAX17498C, MAX17651
Application Sub Type
Programmable Logic Controllers (PLCs) & Distributed Control Systems (DCS)
Core Sub-Architecture
Cortex-M4
Kit Contents
Ref Design Board
SVHC
Lead (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
