Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No409510Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64W1863
Product RangeESCON 50/5
Your Part Number
9 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $490.490 |
| 5+ | $466.090 |
| 10+ | $447.920 |
Price for:Each
Minimum: 1
Multiple: 1
$490.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No409510Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64W1863
Product RangeESCON 50/5
Technical Datasheet
Power Rating250W
No. of Phases-
Output Current Max15A
Output Current Max15A
Supply Frequency-
Supply Voltage Min10VDC
Supply Voltage Max50VDC
Product RangeESCON 50/5
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Power Rating
250W
Output Current Max
15A
Supply Frequency
-
Supply Voltage Max
50VDC
SVHC
No SVHC (19-Jan-2021)
No. of Phases
-
Output Current Max
15A
Supply Voltage Min
10VDC
Product Range
ESCON 50/5
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
