Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No517599Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59Y8255
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.740 |
| 5+ | $144.040 |
| 10+ | $137.560 |
| 25+ | $129.730 |
| 50+ | $121.540 |
| 100+ | $114.380 |
Price for:Each
Minimum: 1
Multiple: 1
$155.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC Motor Type
Brushed
Torque Max
15.2mN-m
Gear Ratio TO: 1
-
External Length
44.7mm
SVHC
No SVHC (19-Jan-2021)
Supply Voltage VDC
24V
Power Rating
7W
Motor Size
-
Product Range
-
Technical Docs (1)
Alternatives for 517599
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
