Print Page
M1600HCT-SMA
ANT, HELICAL, IRIDIUM/GPS, PASSIVE
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoM1600HCT-SMACopy
Newark Part No.62W0085
Technical Datasheet
Antenna TypeGPS / Iridium
Frequency Min1.616GHz
Frequency Max1.626GHz
Antenna MountingCable
Gain-
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Antenna Type
GPS / Iridium
Frequency Max
1.626GHz
Gain
-
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (08-Jul-2021)
Frequency Min
1.616GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate