Print Page
MEA-GPS-GG
ANT, GPS/GLONASS, ACTIVE, EXTERNAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXTENA
Manufacturer Part NoMEA-GPS-GGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61W9833
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.400 |
| 10+ | $28.800 |
| 25+ | $26.960 |
| 50+ | $25.780 |
| 100+ | $24.590 |
| 250+ | $22.320 |
| 500+ | $21.680 |
Price for:Each
Minimum: 1
Multiple: 1
$34.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoMEA-GPS-GGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61W9833
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min-
Frequency Max1.59GHz
Antenna MountingPanel
Gain32dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.59GHz
Gain
32dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (08-Jul-2021)
Frequency Min
-
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate