Print Page
26-1942
Relay Socket, Free Hanging, Quick Connect, 5 Pins, 12 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM AUDIO SELECT
Manufacturer Part No26-1942Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63M5014
Your Part Number
290 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 4+ | $1.890 |
| 10+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No26-1942Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63M5014
Technical Datasheet
Socket MountingFree Hanging
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating-
Voltage Rating12VDC
Product Range-
SVHCTo Be Advised
Product Overview
The 26-1942 is a 5-pin Socket for bosch and similar four and five pin automotive relays.
- 9" Stripped and tinned leads
- SPDT contact leads are 14AWG
- Coil supply leads are 16AWG
Applications
Industrial, Automotive
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
5Pins
Voltage Rating
12VDC
SVHC
To Be Advised
Socket Terminals
Quick Connect
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability