Print Page
50-10546
3 Way White 4 Inch Indoor Outdoor Speake
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-10546Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80R6808
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.650 |
Price for:Each
Minimum: 1
Multiple: 1
$42.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-10546Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80R6808
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Indoor/Outdoor Speaker Pair (white) These versatile speakers are designed to be used either indoors or outdoors. Wide frequency response makes these suitable in main, satellite or monitor speaker situations.
- Fully weatherproof design
- Includes mounting brackets
- 4" polypropylene cone woofer
- 2" polycarbonate dome midrange
- 3/4" mylar dome piezoelectric tweeter
- Power capacity (each speaker): 20W/40W RMS/peak
- Nominal impedance: 8ohm
- Frequency response: 90Hz ~ 20KHz
- Dimensions: 7-3/8" x 4-5/8" x 4-3/8"
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate