50-10780
HEX OPENING INSERT, WHITE

| Quantity | Price |
|---|---|
| 1000+ | $0.622 |
Product Information
Product Overview
Adaptiplate Keystone Hex Insert White Keystone insert allows hex type Adaptiplate connector inserts to be used in standard Keystone plates. Specifically designed for use with MCM Adaptiplate Customizable Wall Plate System, these inserts are also compatible with Leviton, Tyton Hellermann and a variety of others. The MCM Custom Audio Adaptiplate System allows installers to configure wall plates to meet virtually any residential audio application. Configure single, or multi-gang wall plates with exactly the connectors needed. Hex inserts accept "F" and RCA connectors to suite a wide range of audio and video applications. Keystone style inserts are compatible with both Leviton and Tyton Hellermann wall plates, allowing easy integration with existing Decora style devices. To configure wall plates, you first start with a blank Decora Insert. These single gang Decora inserts accept one to eight connectors. If more than eight connectors are needed, multiple Decora inserts may be used. If Keystone inserts are desired, then you will also need to select Hex Inserts which will allow the Adaptiplate Connectors to be inserted into Keystone Plates.
Technical Specifications
Adaptiplate Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate