Print Page
50-7710
Composite Video Balun
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7710Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73K2022
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 5+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7710Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73K2022
Technical Datasheet
Accessory TypeBalun
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Composite Video to Cat5 Balun Use to send composite video signal over Cat5 cable. This balun features a gold plated female RCA connector, and female RJ-45 jack. Screw terminals are available for connecting unterminated Cat5 cable. MCM offers a complete line of balun products for a variety of A/V distribution applications.
- Maximum distance: 1000' (assumes Cat5)
- Utilizes one pair (pin 7
- Dimensions (excluding connector): 1.0" (H) x 0.85" (W) x 2.0" (L)
- Sold individually, must be used in pairs
Technical Specifications
Accessory Type
Balun
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability