Print Page
555-10315
PA / DJ Speaker, Main Speaker, Two Way, 15", 600W, 20Hz to 20kHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-10315Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5100
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $112.510 |
| 4+ | $102.200 |
Price for:Each
Minimum: 1
Multiple: 1
$112.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-10315Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5100
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
555-10315 is a two-way, PA / DJ speaker. It delivers up to 280W peak power with a wide 45Hz–20kHz frequency response, making it ideal for DJs, live performances, and stage sound reinforcement. The 15″ main driver provides strong bass and midrange, while piezo horn tweeters ensure clear, detailed highs. It is built for reliability; it features a heavy-duty MDF cabinet, metal grille, corner protectors, recessed carry handles, and a 1-3/8″ pole mount for easy setup. The connectivity includes ¼″ jack inputs and binding posts for flexible system integration. A solid, high-output solution for small to medium venues and mobile sound applications.
- 15inch nominal diameter
- 8ohm rated impedance
- Rms power handling capacity is 140W
- Sensitivity (1W/M) is 89dB (+-3dB)
- Voice coil diameter is 2inch
- Black steel basket, paper cone material, PP dust cap, cloth damper
- Resonance frequency is 31.8Hz±20%
- DC resistance is 6.8ohm±10%
- 3.8056±15% mechanical Q factor, 1.4999±15% electrical Q factor
- 1.0754±15% total Q factor
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate