Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No21-1645Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88W3608
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No21-1645Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88W3608
Technical Datasheet
No. of Contacts3Contacts
Connector TypeTO-3 Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
- Ideal for prototype work or replacing broken TO-3 sockets
- Accepts both 0. 041" and 0. 060" diameter pins
- Five per package
Technical Specifications
No. of Contacts
3Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
-
Connector Type
TO-3 Socket
Product Range
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
