Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No21-3688Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10R1365
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.350 |
| 5+ | $18.580 |
| 10+ | $17.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Natural color Nylon 6.6 cable tie mount accepts standard cable ties up to 3/16” wide. White PE foam self adhesive backing attaches to any smooth surface. 100 per bag.
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.5mm
Height
6.4mm
SVHC
To Be Advised
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
