Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 21-985Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25C5879 |
| Your Part Number | |
| Technical Datasheet |
220 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.130 |
| 25+ | $1.060 |
| 50+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 21-985Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 25C5879 |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | - |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | White |
| Tape Length - Imperial | 10ft |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 60ft |
| Roll Length - Metric | 18.29m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19.1mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 21-985 from MCM is a white colour PVC insulated electricians tape. It is ideal for all electrical and electronic applications.
- 7mil thickness
- UL listed
- Dimension is 60ft x 3/4inch
- 60' x 3/4"
- Color: White
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Length - Imperial | 10ft |
| Roll Length - Imperial | 60ft |
| Tape Width - Imperial | 0.75" |
| Product Range | - |
| Adhesive Type | - |
|---|---|
| Tape Colour | White |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 18.29m |
| Tape Width - Metric | 19.1mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 21-985
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
