Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 22-595Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 39C0516 |
| Your Part Number | |
| Technical Datasheet |
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 2+ | $7.220 |
| 5+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 22-595Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 39C0516 |
| Technical Datasheet | |
| Plier Style | Diagonal Cutting |
| Overall Length | 178mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Diagonal Cutters Cutters, Type: Diagonal, Length: 5
Technical Specifications
| Plier Style | Diagonal Cutting |
|---|---|
| Product Range | - |
| Overall Length | 178mm |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 22-595
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
