Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No25-010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C9280
Your Part Number
564 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No25-010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C9280
Technical Datasheet
Light Source-
Lamp Base TypeMiniature Bayonet
Input Power-
Input Voltage6.3V
Product Range-
SVHCTo Be Advised
Technical Specifications
Light Source
-
Input Power
-
Product Range
-
Lamp Base Type
Miniature Bayonet
Input Voltage
6.3V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
