Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No25-090Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C9289
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Voltage: 8. 0V
- 250 mA current
- 8V rated voltage
- 3,000 hours life
- 6.3 x 30 mm package
- C-8 filament type
Technical Specifications
Light Source
-
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
8V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
