Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No25-160Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C9296
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 5+ | $1.810 |
| 10+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No25-160Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38C9296
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia-
Current Rating35mA
Supply Voltage8V
Lens ShapeRound
Product Range-
SVHCTo Be Advised
Product Overview
Voltage: 8. 0V
- Current: 0. 035A
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
35mA
Lens Shape
Round
SVHC
To Be Advised
Mounting Hole Dia
-
Supply Voltage
8V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
