Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No25-7525Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92AH7269
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.100 |
| 25+ | $2.720 |
| 50+ | $2.570 |
| 100+ | $2.240 |
| 250+ | $1.080 |
| 500+ | $0.940 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No25-7525Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92AH7269
Technical Datasheet
LED Module Type-
LED ColorRed, Green, Blue
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs1LEDs
Power Module ConfigurationRing
Supply Voltage5.2V
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
LED Module Type
-
Wavelength / Colour
-
No. of LEDs
1LEDs
Supply Voltage
5.2V
Power Rating
-
Operating Temperature Max
85°C
SVHC
To Be Advised
LED Color
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
Ring
Forward Voltage @ Test
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
