Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No26-665Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38C8814
Your Part Number
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.859 |
| 10+ | $0.649 |
| 50+ | $0.517 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No26-665Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38C8814
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter7.5mm
Contact Voltage AC Nom125VAC
Contact ConfigurationSPST
Switch OperationMomentary
Contact Current Max1A
Pushbutton Actuator StyleRound
Actuator / Cap ColourYellow
Contact Current AC Max1A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
Yellow Push-button Switch
- Button Color: Yellow
- Type: SPST Momentary
- Rating: 125 VAC/1A
- State: N/O
- Cutout: 10mm Yellow White Green Blue Red
Technical Specifications
Product Range
-
Panel Cutout Diameter
7.5mm
Contact Configuration
SPST
Contact Current Max
1A
Actuator / Cap Colour
Yellow
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125VAC
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
