Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 26-725Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 29C8785 |
| Your Part Number | |
| Technical Datasheet |
211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.050 |
| 50+ | $0.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 26-725Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 29C8785 |
| Technical Datasheet | |
| Product Range | - |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | 12.5mm |
| Contact Voltage AC Nom | 125V |
| Contact Configuration | - |
| Switch Operation | - |
| Contact Current Max | 3A |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | To Be Advised |
Product Overview
26-725 is a round push button switch.
- 125VAC rating voltage, 3A rating current
- 50mohm max contact resistance, 500VDC/100Mohm min insulation resistance
- 1500VAC dielectric strength (1 min), black color
- 20,000 make and break cycles at full load
- Tolerance is ±0.2, 2.5mm max panel thickness
Technical Specifications
| Product Range | - |
|---|---|
| Panel Cutout Diameter | 12.5mm |
| Contact Configuration | - |
| Contact Current Max | 3A |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | To Be Advised |
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Voltage AC Nom | 125V |
| Switch Operation | - |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 3A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
