Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-020Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51B409
Your Part Number
995 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-020Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51B409
Technical Datasheet
Audio Video Connector AStereo Plug - 3.5mm
Audio Video Connector BStereo Receptacle - 3.5mm x 2
Product Range-
SVHCTo Be Advised
Product Overview
Two 3. 5mm female to 3. 5mm male
- Plastic case
- Stereo
Applications
Audio
Technical Specifications
Audio Video Connector A
Stereo Plug - 3.5mm
Product Range
-
Audio Video Connector B
Stereo Receptacle - 3.5mm x 2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
