Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 27-1320Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 38C9218 |
| Your Part Number | |
| Technical Datasheet |
414 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | 27-1320Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 38C9218 |
| Technical Datasheet | |
| Battery Sizes Accepted | AA |
| No. of Batteries | 2 |
| Battery Holder Mount | Panel |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Holds 2 AA batteries
- Commonly used in radios and other portable electronics
- Ideal for electronic projects
- Connector: 9V type
Technical Specifications
| Battery Sizes Accepted | AA |
|---|---|
| Battery Holder Mount | Panel |
| SVHC | To Be Advised |
| No. of Batteries | 2 |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
