Print Page
Image is for illustrative purposes only. Please refer to product description.

239 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.957 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Standard Motorola type auto antenna plug
- Minimum ten per order
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
