Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-1640Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96B4595
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.430 |
| 10+ | $6.980 |
| 25+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-1640Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96B4595
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BTNC Coaxial
Convert To Positions1Positions
Convert To GenderPlug
Connector TypeCoaxial
Product Range-
SVHCTo Be Advised
Product Overview
The 27-1640 from MCM is a Inter-Series BNC Jack to TNC Plug Adapter with a nickel-plated brass body and shell, Delrin insulator and gold-plated brass pin.
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Jack
Convert To Positions
1Positions
Connector Type
Coaxial
SVHC
To Be Advised
Convert From Positions
1Positions
Inter Series Connector B
TNC Coaxial
Convert To Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
