Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-250Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03C3913
Your Part Number
606 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $5.080 |
| 25+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-250Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03C3913
Technical Datasheet
Inter Series Connector AUHF Coaxial
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBNC Coaxial
Convert To Positions1Positions
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Product Overview
Female BNC to male UHF adapter.
Technical Specifications
Inter Series Connector A
UHF Coaxial
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
