Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-405Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94B1051
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-405Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94B1051
Technical Datasheet
Convert From Coax Type-
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeBNC Coaxial
Product Range-
SVHCTo Be Advised
Product Overview
BNC-Male to RCA-Female Adapter - Individual
- Female RCA to male BNC adapter
- Connect RCA composite video cable to a BNC monitor
- Knurled design makes it easy to connect and disconnect
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
BNC Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
