Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-5695Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67R9363
Your Part Number
427 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.982 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-5695Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.67R9363
Technical Datasheet
Inter Series Connector ARCA / Phono
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BF Coaxial
Convert To Positions-
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Product Overview
F-Female to RCA-Male - Individual Used to easily transition from an F-Type patch cable to RCA male. Handy adapter for patch panel moves, adds and changes.
Technical Specifications
Inter Series Connector A
RCA / Phono
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
F Coaxial
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
