Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerMCM
Manufacturer Part No27-610Copy
Newark Part No.50B5153
Technical Datasheet
Battery Charger Type-
Battery Technologies Supported-
Battery Size Code-
Supply Voltage-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 27-610 is a DC cigarette Lighter Plug for use in mobile applications.
Applications
Consumer Electronics
Technical Specifications
Battery Charger Type
-
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Battery Technologies Supported
-
Supply Voltage
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
