Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-740Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96B6739
Your Part Number
381 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.800 |
| 25+ | $2.600 |
| 50+ | $2.400 |
| 100+ | $2.140 |
| 500+ | $1.950 |
| 1000+ | $1.700 |
| 2500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-740Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96B6739
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
Tones-
Sound Pressure Level (SPL)85dB
Supply Voltage Max28V
Resonant Frequency4.7kHz
Transducer MountingPanel Mount
Operating Current Max20mA
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range8VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
28V
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
8VDC to 16VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Min
3V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4.7kHz
Operating Current Max
20mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
