Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No36-010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39C0931
Your Part Number
220 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No36-010Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.39C0931
Technical Datasheet
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Telephone Pick-Up Coil with Suction Cup, Record telephone conversations on any tape recorder with a 3. 5 mm microphone
- Terminal Board: 1.2T
- Pole Piece: 5*13.8, Steel
- Shaft: ABS
- Suction Cup: PVC, Black
- Cover: ABS, Black
- Cable Tie: Black
- Cable Jacket: PVC, Black
- Cable: Ф2.4 10x32/0.12, Shielded
- Overmold: PVC Black
- PIN: Ф3.5mm MONO, Ni-Plated
Applications
Telecom, Communication & Control, Audio, Sensing
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
