Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No36-260Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C9596
Your Part Number
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.670 |
| 50+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No36-260Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C9596
Technical Datasheet
In Line Connector ARJ12
Connector TypeAdapter, In-Line
Connector Type ARJ12
In Line Connector BRJ12
GenderReceptacle, Receptacle
Connector Type BRJ12
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
RJ11 In-Line Coupler Female to Female In-Line Phone Coupler, Number of Pins: 4, Color: Ivory, Features: Modular coupler female-female
Technical Specifications
In Line Connector A
RJ12
Connector Type A
RJ12
Gender
Receptacle, Receptacle
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Connector Type
Adapter, In-Line
In Line Connector B
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
