Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No36-605Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25C4792
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.510 |
| 50+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No36-605Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25C4792
Technical Datasheet
Modular Connector TypeRJ11 Jack
Port Configuration1 x 2 (Ganged)
No. of Contacts6Contacts
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
No. of Positions6Positions
IP Rating-
Connector MountingIn-Line
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
6 Pin RJ11 / RJ12 In-Line Coupler Female to Female In-Line Phone Coupler, Number of Pins: 6, Color: Ivory, Modular coupler female-female
Technical Specifications
Modular Connector Type
RJ11 Jack
No. of Contacts
6Contacts
LAN Category
-
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)
6P6C
No. of Positions
6Positions
Connector Mounting
In-Line
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
