Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No50-786Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80R6840
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 5+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No50-786Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80R6840
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Designed for use as a replacement crossover, or for a new speaker building project, this low cost crossover is ideal for use in medium-sized 3-way speakers.
- 12dB per Octave
- Power Handling: 60W RMS
- Crossover frequencies: 700Hz and 3KHz
- Designed for 8Ω drivers
- Dimensions: 4 (H) x 2½" (W) x 1" (D)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
