Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No555-3100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39C0675
Your Part Number
225 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No555-3100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39C0675
Technical Datasheet
No. of Circuits-
Switch Actuator Style-
Switch Mounting-
Contact Configuration-
Contact Voltage DC Max-
Contact Current DC Max-
Product Range-
Switch Type-
SVHCTo Be Advised
Product Overview
Momentary Contact Foot Switch Durable switch is ideal for any application requiring foot operated control. Heavy steel housing stands up to the abuses of stage use. Non-skid rubber base and foot pad keep pedal in place. Attached shielded 10' cable is terminated with a hand soldered, metal 1/4' phone plug, with spring strain relief. Internal 5A momentary switch is normally open and may be rewired for normally closed use. Dimensions (depressed), 1-1/8" (H) x 3-1/2" (W) x 3-1/8" (D).
Technical Specifications
No. of Circuits
-
Switch Mounting
-
Contact Voltage DC Max
-
Product Range
-
SVHC
To Be Advised
Switch Actuator Style
-
Contact Configuration
-
Contact Current DC Max
-
Switch Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
