Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No555-3105Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39C0676
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.630 |
Price for:Each
Minimum: 1
Multiple: 1
$12.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No555-3105Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39C0676
Technical Datasheet
No. of Circuits-
Switch Actuator Style-
Switch Mounting-
Contact Configuration-
Contact Voltage DC Max-
Contact Current DC Max-
Product Range-
Switch Type-
SVHCTo Be Advised
Product Overview
Push On / Push Off Foot Switch Durable switch is ideal for any application requiring foot operated control. Heavy steel housing stands up to the abuses of stage use. Non-skid rubber base and foot pad keep pedal in place. Attached shielded 10' cable is terminated with a hand soldered, metal 1/4' phone plug, with spring strain relief. Contacts are rated for 2A. Dimensions (depressed), 1-1/8" (H) x 3-1/2" (W) x 3-1/8" (D).
Technical Specifications
No. of Circuits
-
Switch Mounting
-
Contact Voltage DC Max
-
Product Range
-
SVHC
To Be Advised
Switch Actuator Style
-
Contact Configuration
-
Contact Current DC Max
-
Switch Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
