Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No831-2233Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12M5660
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No831-2233Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12M5660
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Alternatives for 831-2233
2 Products Found
Product Overview
Wire your own CAT5e network cables using these RJ-45 cable ends. Three-point contact prongs designed for solid or stranded wire types.
- 8P8C Unsheilded Plugs
- 50 microinch gold-plated contacts
- Dual Contact Points
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Straight
Contact Termination Type
Crimp
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
