Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part NoAR70736Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01C7025
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoAR70736Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.01C7025
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter12.2mm
Contact Voltage AC Nom125V
Contact ConfigurationDPDT
Switch OperationOn-On
Contact Current Max6A
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsSolder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
- DPDT heavy duty push button switch
- Current rating: 6A
- Dimension is 18mm x 14. 5mm x 15mm
- Fixing hole size: 12 mm
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.2mm
Contact Configuration
DPDT
Contact Current Max
6A
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
To Be Advised
Product Range
-
Contact Voltage AC Nom
125V
Switch Operation
On-On
Pushbutton Actuator Style
Round
Contact Current AC Max
6A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
